7040 | Flexico
Pressure bag, biobased, transparent, (W x D) 200 x 300 mm, 7040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2737 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
273.70 € *
Price list
Quantity
Price per unit*
1000 pcs.
0.2737 €
5000 pcs.
0.2499 €
10000 pcs.
0.2261 €
15000 pcs.
0.2023 €
*incl. VAT plus shipping costs
Subject to prior sale
Microsnap bag, 7040, Flexico
The 7040 is a microsnap bag made from at least 80% renewable, non-fossil, organic raw materials such as sugar cane and chemically identical to mineral oil-based materials and is non-biodegradable material. It is recyclable through with thermal and material recycling. Also is suitable for contact with food.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | Microsnap bag | |
| ESD protection | No | |
| Colour | transparent | |
| Width | 200 mm | |
| Depth | 300 mm | |
| Material | PE |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39239000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |