12210711010 | Flexa
Protective hose, inside Ø 10 mm, outside Ø 14 mm, BR 37 mm, metal/PU, blue, 12210711010
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.9611 € *
Standard delivery time from the manufacturer is: 2 Weeks
Protective metal conduit, 1 2210 711 010, Flexa
Protective metal conduit. strip-wound, s profile and PU sheathing.
Features
- Oil, benzine, and grease resistant
- Free of halogen, silicone, cadmium
- High tenacity and abrasion resistance
- Outstanding performance at low temperatures
- Very flexible
- Microbe resistant
Applications
- Machine and plant constructions
- Automotive
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 10 mm | |
| Outer diameter | 14 mm | |
| Bending radius | 37 mm | |
| Material | metal/PU | |
| Colour | blue | |
| Degree of protection (IP) | IP68 | |
| Flame-retardant | No | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |