12061809040 | Flexa
Fire protection hose, inside Ø 40 mm, outside Ø 47 mm, calcium silicate, silicone, red, 12061809040
NCNR (non cancelable / non returnable)
Fire protection conduit series FLEXAhightemp, type Flexa 2061.809.
Protects against liquid metal splashing (+1500 °C), radiated heat, withstands brief exposure to open fire to DIN 5510 (ST2/SR2/S4), DIN 86230/ISO 15540 +800 °C min. 30 min.. Highly flexible, water-proof, abrasion-proof, flame retardant, self-extinguishing; Material: calcium silicate braid. Sheath: silicon. Color: red. Operating temperatures: –50 to +350 °C (briefly to +700 °C).
Technical attributes (type, inner/outer diameter): 2061.809.040, 40/47 mm
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 40 mm | |
| Outer diameter | 47 mm | |
| Nominal width | 40 mm | |
| Material | calcium silicate, silicone | |
| Colour | red | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 350 °C |
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | DE |
| Original Packaging | Reel with 15 meters |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |