12030101038 | Flexa
Spiral protective hose, inside Ø 38 mm, outside Ø 45 mm, BR 36 mm, PVC, gray, 12030101038
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
18.3736 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
459.34 € *
Price list
Quantity
Price per unit*
25 mtr.
18.3736 €
50 mtr.
17.0646 €
100 mtr.
16.4101 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective conduit, 1 2030 101 038, Flexa
Protective plastic conduit, helical coiled corrugated with spiral of PVC sheathed spring steel wire and fixed soft PVC sheathing.
Features
- Extremely flexible
- Expansible and upsettable
- Air and liquid tight
- Widely resistant to oil and acids
- Free of silicone and cadmium
- Inside protection against corrosion
Applications
- Machine and plant constructions
- Automotive
- Shipbuilding
- Automation
- Electrical installations
- Applications with guide chains
- Suitable as suction conduit
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 38 mm | |
| Outer diameter | 45 mm | |
| Bending radius | 36 mm | |
| Material | PVC | |
| Colour | gray | |
| Degree of protection (IP) | IP68 | |
| Flame-retardant | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173900 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |