12013202007 | Flexa
Protective hose, inside Ø 7 mm, outside Ø 10 mm, BR 25 mm, metal/PA, black, 12013202007
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
8.8536 € *
Standard delivery time from the manufacturer is: 2 Weeks
Protective metal conduit, 1 2013 202 007, Flexa
Protective metal conduit, strip-wound, s profile and PA sheathing.
Features
- Flexible
- Liquid-tight
- Tensile strength
- Free of silicone, cadmium, halogen
- Oil and gasoline resistant
- Resistant to transverse pressure
Applications
- Shipbuilding
- Automation
- Electrical equipment
- Mechanical engineering
- Vehicle construction
- Rail vehicles
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 7 mm | |
| Outer diameter | 10 mm | |
| Bending radius | 25 mm | |
| Material | metal/PA | |
| Colour | black | |
| Degree of protection (IP) | IP68 | |
| Flame-retardant | No | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |