12010112049 | Flexa
Spiral protective hose, inside Ø 49 mm, outside Ø 56 mm, BR 130 mm, metal/PVC, black, 12010112049
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
33.558 € *
Standard delivery time from the manufacturer is: 2 Weeks
Protective metal conduit, 1 2010 112 049, Flexa
Protective metal conduit, strip-wound, s profile and PVC sheathing.
Features
- Weatherproof
- Watertight
- Widely resistant to seawater, acids, oils
- Free of silicone and cadmium
- Very flexible
- Stretch-resistant
- Compression-resistant
Applications
- Machine and plant constructions
- Shipbuilding
- Automation
- Electrical installations
- Sensor technology
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 49 mm | |
| Outer diameter | 56 mm | |
| Bending radius | 130 mm | |
| Material | metal/PVC | |
| Colour | black | |
| Degree of protection (IP) | IP68 | |
| Flame-retardant | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |