10289932016 | Flexa
Corrugated hose, inside Ø 15.2 mm, outside Ø 21.2 mm, BR 35 mm, PUR, black, 10289932016
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
5.7358 € *
Standard delivery time from the manufacturer is: 2 Weeks
Corrugated tubing, 1 0289 932 016, FLEXA
Protective all-plastic tubing that is internally and externally corrugated with a coarse profile and for very flexible applications.
Features
- Air and liquid-tight
- Oil, benzine and grease resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- High tenacity and abrasion resistance
- Very flexible
- Microbe resistant
- UV-resistant
Applications
- Machine and plant constructions
- Automotive especially for engine installations
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 15.2 mm | |
| Outer diameter | 21.2 mm | |
| Bending radius | 35 mm | |
| Material | PUR | |
| Colour | black | |
| Degree of protection (IP) | IP68/IP69K | |
| Flame-retardant | No | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |