10267202006 | Flexa
Corrugated hose, inside Ø 6.5 mm, outside Ø 10 mm, BR 13 mm, PA, black, 10267202006
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.3566 € *
Available: 38 mtr.
Total Price:
1.36 € *
Price list
Quantity
Price per unit*
1 mtr.
1.3566 €
25 mtr.
1.2733 €
50 mtr.
1.1781 €
100 mtr.
1.1305 €
*incl. VAT plus shipping costs
Subject to prior sale
Corrugated plastic tubing, 1 0267 202 006, Flexa
Corrugated all-plastic tubing internally and externally corrugated.
Features
- Air- and liquid-tight
- Oil resistant up to +80 °C
- Benzine resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Flame retardant
- UV resistant
Applications
- Machine and plant constructions
- Automotive
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 6.5 mm | |
| Outer diameter | 10 mm | |
| Bending radius | 13 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP68/IP69K | |
| Flame-retardant | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |