10261202006 | Flexa
Corrugated hose, inside Ø 6.5 mm, outside Ø 10 mm, BR 13 mm, PA, black, 10261202006
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.6303 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 mtr.
1.6303 €
25 mtr.
1.5232 €
50 mtr.
1.4042 €
100 mtr.
1.3447 €
*incl. VAT plus shipping costs
Subject to prior sale
Corrugated tubing, 1 0261 202 006, FLEXA
Protective all-plastic tubing that is internally and externally corrugated. Has a fine or coarse profile with fire protection, is economical and with HB (UL 94) standard.
Features
- Air and liquid tight
- Oil resistant up to + 80° C
- Benzine resistant
- Widely resistant to acid and solvents
- Free of silicone, cadmium and halogen
- Flame retardant
- UV-resistant
Applications
- Machine and plant constructions
- Automotive
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 6.5 mm | |
| Outer diameter | 10 mm | |
| Bending radius | 13 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP68/IP69K | |
| Flame-retardant | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |