10259202014 | Flexa
Corrugated hose, inside Ø 14.3 mm, outside Ø 18.5 mm, BR 27 mm, PA, black, 10259202014
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.4018 € *
Standard delivery time from the manufacturer is: 2 Weeks
Corrugated tubing, 1 0259 202 014, FLEXA
Protective all-plastic tubing that is internally and externally corrugated, with fine profile, flexible, dissipative, for applications in the EX area.
Features
- High alternate bending strength
- Improved insulation properties
- Air- and liquid-tight
- Oil and benzine resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- UV-resistant
Applications
- Automation
- Plant construction
- Railway
- Shipbuilding
- Electrical installations
- Automotive
- Machinery and equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 14.3 mm | |
| Outer diameter | 18.5 mm | |
| Bending radius | 27 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP68/IP69K | |
| Flame-retardant | No | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |