10258232029 | Flexa
Corrugated hose, inside Ø 27 mm, outside Ø 34.5 mm, BR 70 mm, PA, black, 10258232029
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
14.8036 € *
Standard delivery time from the manufacturer is: 2 Weeks
Corrugated plastic tube, 1 0258 232 029, Flexa
Protective all-plastic tubing, internally and externally corrugated, coarse profile, for heavy applications, outdoor area.
Features
- High alternate bending strength
- Improved insulation properties
- Air- and liquid-tight
- Oil and benzine resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Self-extinguishing
- Flame retardant
- UV-resistant
Applications
- Automation
- Railway
- Shipbuilding
- Electrical installations
- Machinery and equipment
- Renewable energies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 27 mm | |
| Outer diameter | 34.5 mm | |
| Bending radius | 70 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP68/IP69K | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |