10255202148 | Flexa
Corrugated hose with slot, inside Ø 47.5 mm, outside Ø 54.5 mm, BR 80 mm, PA, black, 10255202148
NCNR (non cancelable / non returnable)
Conduit mounting kits, series FLEXAzip, type Flexa 0255.202.
3-piece kit for efficient installation (also suitable for retrofitting patch cables). With lockable, slotted corrugated all-plastic conduit. Reliable locking also if subject to dynamic movements. Air-tight, liquid-proof, UV-resistant. Free of halogen, silicon and cadmium. flame retardant to UL 94 V-2, self-extinguishing; Content: 10 meters of conduit (black), 10 meters of covering profile, mounting tools and installation instructions. Operating temperatures: –40 to +115 °C.
Technical attributes (type, conduit inner diameter (ID) x conduit outer diameter (OD)): 0255.202.148, ID 47.5 x OD 54.5 mm
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 47.5 mm | |
| Outer diameter | 54.5 mm | |
| Bending radius | 80 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP40 | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |