10255202112 | Flexa
Corrugated hose with slot, inside Ø 12.1 mm, outside Ø 15.8 mm, BR 25 mm, PA, black, 10255202112
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
56.2513 € *
Standard delivery time from the manufacturer is: On Request
Corrugated tubing, 1 0255 202 112, Flexa
Protective all-plastic tubing, being internally and externally corrugated, slitted - re-closable for additional installation.
Features
- Oil resistant up to + 80° C
- Benzine resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Self-extinguishing
- Flame retardant
- UV-resistant
Applications
- Machine and plant constructions
- Shipbuilding
- Automation
- Electrical Installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 12.1 mm | |
| Outer diameter | 15.8 mm | |
| Bending radius | 25 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP40 | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |