10254202036 | Flexa
Corrugated hose, inside Ø 36.1 mm, outside Ø 42.5 mm, BR 90 mm, PA, black, 10254202036
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
12.4355 € *
Standard delivery time from the manufacturer is: 2 Weeks
Corrugated tubing, 1 0254 202 036, FLEXA
Protective all-plastic tubing that is internally and externally corrugated with a fine profile.
Features
- Air and liquid tight
- Oil resistant up to + 80° C
- Benzine resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Self-extinguishing
- Flame retardant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 36.1 mm | |
| Outer diameter | 42.5 mm | |
| Bending radius | 90 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP68/IP69K | |
| Flame-retardant | Yes | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 170 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |