10243232048 | Flexa
Corrugated hose, inside Ø 46.5 mm, outside Ø 54.5 mm, BR 100 mm, PA, black, 10243232048
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
24.4783 € *
Standard delivery time from the manufacturer is: 2 Weeks
Corrugated tubing, 1 0243 232 048, FLEXA
Protective all-plastic tubing that is internally and externally corrugated, thick walled and coarse profile, for heavy applications and outdoor areas.
Features
- High vross pressure strength
- High alternate bending strength
- Improved insulation properties
- Air and liquid-tight
- Oil and benzine resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Self-extinguishing
- Flame retardant
- UV-resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 46.5 mm | |
| Outer diameter | 54.5 mm | |
| Bending radius | 100 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP68/IP69K | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |