10239303008 | Flexa
Braided hose self-closing, NW 8 mm, black, 5-8 mm, 10239303008
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.6529 € *
Standard delivery time from the manufacturer is: 2 Weeks
Special protective conduits, 1 0239 303 008, Flexa
Wire braiding, self-closing, consisting of round braided monofiles with double crossed looping at the different braiding angles.
Features
- High mechanical protection
- Excellent wear resistance
- High-level flexibility
- Flame-retardant
- Halogen-free
Applications
- Cable bundling
- Machine and plant constructions
- Automotive
- Railway industry
- Shipbuilding
- Electrical installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Nominal width | 8 mm | |
| Material | PET | |
| Colour | black | |
| Flame-retardant | Yes | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |