10233209012 | Flexa
Corrugated hose, inside Ø 12 mm, outside Ø 15.8 mm, BR 35 mm, PA, black, 10233209012
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.5109 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.51 € *
Price list
Quantity
Price per unit*
1 mtr.
2.5109 €
25 mtr.
2.3324 €
50 mtr.
2.1658 €
100 mtr.
2.0825 €
*incl. VAT plus shipping costs
Subject to prior sale
Corrugated tubing, 1 0233 209 012, FLEXA
Protective all-plastic tubing that is internally and externally corrugated, with a fine profile and reduced fire protection.
Features
- Air and liquid tight
- Oil resistant up to + 80° C
- Benzine resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Flame retardant
- UV-resistant
Applications
- Automation
- Plant construction
- Railway
- Shipbuilding
- Electrical installations
- Automotive
- Machinery and equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 12 mm | |
| Outer diameter | 15.8 mm | |
| Bending radius | 35 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP68/IP69K | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |