10233201048 | Flexa
Plastic corrugated hose, inside Ø 48 mm, outside Ø 54.5 mm, BR 100 mm, PA, gray, 10233201048
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
17.3502 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
433.76 € *
Price list
Quantity
Price per unit*
25 mtr.
17.3502 €
50 mtr.
16.1126 €
100 mtr.
15.4938 €
*incl. VAT plus shipping costs
Subject to prior sale
Corrugated tubing, 1 0233 201 048, Flexa
Protective all-plastic tubing, internally and externally corrugated with a fine profile and used for almost all applications.
Features
- Air and liquid tight
- Oil resistant up to + 80° C
- Benzine resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Self-extinguishing
- Flame retardant
- UV-resistant
Applications
- Machine and plant constructions
- Automotive
- Railway industry
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 48 mm | |
| Outer diameter | 54.5 mm | |
| Bending radius | 100 mm | |
| Material | PA | |
| Colour | gray | |
| Degree of protection (IP) | IP68/IP69K | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |