10233201016 | Flexa
Plastic corrugated hose, inside Ø 16.5 mm, outside Ø 21.2 mm, BR 45 mm, PA, gray, 10233201016
NCNR (non cancelable / non returnable)
Corrugated all-plastic conduit made of polyamide, series ROHRflex PA 6, type Flexa 0233.201.
Tested to EN/IEC 61386-23, oil-proof (to +80 °C), air-tight, liquid-proof. Free of halogen, silicon and cadmium. Gasoline-resistant. flame retardant to UL 94 V-0, self-extinguishing, UV-resistant (black); Structure: corrugated inside and outside. Material: polyamide (PA). Color: black or gray. Operating temperatures: –40 to +115 °C. Certifications: VDE, UL, KEMA etc.
Technical attributes (type, inner diameter (ID), outer diameter (OD), bending radius (BR), color): 0233.201.016, ID 16.5, OD 21.2, Br 45 mm, gray
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 16.5 mm | |
| Outer diameter | 21.2 mm | |
| Bending radius | 45 mm | |
| Material | PA | |
| Colour | gray | |
| Degree of protection (IP) | IP68 | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
| Original Packaging | Reel with 50 meters |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |