10232201048 | Flexa
Corrugated hose, inside Ø 48 mm, outside Ø 54.5 mm, BR 100 mm, PA, gray, 10232201048
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
14.6727 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
366.82 € *
Price list
Quantity
Price per unit*
25 mtr.
14.6727 €
50 mtr.
13.6255 €
100 mtr.
13.1019 €
*incl. VAT plus shipping costs
Subject to prior sale
Corrugated tubing, 1 0232 201 048, FLEXA
Protective all-plastic tubing that is internally and externally corrugated, with a fine profile and reduced fire protection.
Features
- Air and liquid tight
- Oil resistant up to + 80° C
- Benzine resistant
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Flame retardant
- UV-resistant
Applications
- Automation
- Plant construction
- Railway
- Shipbuilding
- Electrical installations
- Automotive
- Machinery and equipment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 48 mm | |
| Outer diameter | 54.5 mm | |
| Bending radius | 100 mm | |
| Material | PA | |
| Colour | gray | |
| Degree of protection (IP) | IP68/IP69K | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |