10231002036 | Flexa
Corrugated hose, inside Ø 36 mm, outside Ø 42.5 mm, BR 65 mm, PP, black, 10231002036
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.4260 € *
Available: 15 mtr.
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 mtr.
6.4260 €
25 mtr.
5.9976 €
50 mtr.
5.5692 €
100 mtr.
5.3550 €
*incl. VAT plus shipping costs
Subject to prior sale
Corrugated tubing, 1 0231 002 036, FLEXA
Protective all-plastic tubing that is internally and externally corrugated with a fine profile, very flexible and used for economic applications.
Features
- Air and liquid-tight
- Resistant against hydrous solutions, acids and alkalis
- Widely resistant to solvents
- Free of silicone and cadmium
- Very good UV-resistant
- Flame retardant
Applications
- Machine and plant constructions
- Automotive
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 36 mm | |
| Outer diameter | 42.5 mm | |
| Bending radius | 65 mm | |
| Material | PP | |
| Colour | black | |
| Degree of protection (IP) | IP68/IP69K | |
| Flame-retardant | Yes | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |