10207202095 | Flexa
Corrugated hose, inside Ø 91 mm, outside Ø 106 mm, BR 225 mm, PA, black, 10207202095
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
97.5562 € *
Standard delivery time from the manufacturer is: 2 Weeks
Corrugated tubing, 1 0207 202 095, FLEXA
Protective all-plastic tubing that is internally and externally corrugated with a fine profile as cable buncher for large quantity of cables.
Features
- Non-crush
- Air and liquid-tight
- Flame retardant
- Oil and benzine resistant
- Widely resistant to acids and solvents
- Especially suitable for applications with frequently reversed bending cycles
Applications
- Machine and plant constructions
- Automotive
- Railway industry
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 91 mm | |
| Outer diameter | 106 mm | |
| Nominal width | 95 mm | |
| Bending radius | 225 mm | |
| Material | PA | |
| Colour | black | |
| Degree of protection (IP) | IP68/IP69K | |
| Flame-retardant | Yes | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 130 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |