10205101011 | Flexa
Protective hose, inside Ø 10.5 mm, outside Ø 14 mm, PVC, gray, 10205101011
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
2.3562 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
117.81 € *
Price list
Quantity
Price per unit*
50 mtr.
2.3562 €
100 mtr.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
Protective conduit, 1 0205 101 011, Flexa
Protective all-plastic conduit, plain inside and outside surfaces.
Features
- Widely resistant to oil and acids
- Free of silicone and cadmium
- Airtight and liquid tight
Applications
- Machine and plant constructions
- Automotive
- Automation
- Electrical installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Inner diameter | 10.5 mm | |
| Outer diameter | 14 mm | |
| Material | PVC | |
| Colour | gray | |
| Degree of protection (IP) | IP68 | |
| Flame-retardant | No | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 100 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |