15109054063 | Flexa
Hose screw fitting, M63, plastic, IP66, gray, (L) 139 mm, 15109054063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.4291 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
284.29 € *
Price list
Quantity
Price per unit*
10 pcs.
28.4291 €
20 pcs.
26.3228 €
100 pcs.
25.2637 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic fitting, 1 5109 054 063, Flexa
Plastic fitting, quick-type, straight, metric outer thread, integrated snap-in sleeve, strain relief and conically sealed.
Features
- Resistant against oil and benzine
- Widely resistant to acids and solvents
- Free of silicone, cadmium, halogen
- Optimal held and sealing of cables at the same time
Applications
- Machine and plant constructions
- Automotive
- Automation
- Electrical installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M63 | |
| Material | plastic | |
| Colour | gray | |
| Length | 139 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |