15020730025 | Flexa
Straight hose screw fitting, M25, 27 mm, PP, IP54, gray, (L) 50 mm, 15020730025
NCNR (non cancelable / non returnable)
Corresponding plastic fittings series USK-M and USK-P, type 5020.
With outer thread and faces for hexagonal wrench; Connecting thread: metric to EN 60423, or Pg to DIN 40430. Optimal protection against the ingress of dust and liquids. High vibration resistance and tensile strength. Material case and inner bushing: polypropylene (PP). Seal ring: TPE. Degree of protection: IP 65. Operating temperatures: –10 to +110 °C.
With metric thread, series USK-M, type 5020.
Technical attributes (type, connecting thread, conduit outer diameter (OD). Dimension B. Dimension L): 5020.730.025, M 25 x 1.5, OD 27, B 44, L 50 mm
| Filter | Property | Value |
|---|---|---|
| Thread size | M25 | |
| Nominal width | 27 mm | |
| Material | PP | |
| Colour | gray | |
| Length | 50 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 110 °C |
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |