15020430007 | Flexa
Straight hose screw fitting, PG7, 10 mm, PP, IP54, gray, (L) 40 mm, 15020430007
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.5934 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.2840 €
50 pcs.
3.9746 €
100 pcs.
3.8318 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding plastic fittings series USK-P
with outer thread and faces for hexagonal wrench. Connecting thread: Pg to DIN 40430. Optimal protection against the ingress of dust and liquids. High vibration resistance and tensile strength. Material case and inner bushing: polypropylene (PP). Seal ring: TPE. Degree of protection: IP 65. Operating temperatures: - 10 to +110 °C.
Type: 5020.430.007
Connecting thread: Pg 7
Conduit outer diameter: 10 mm
Dimension B: 20 mm
Dimension L: 40 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG7 | |
| Nominal width | 10 mm | |
| Material | PP | |
| Colour | gray | |
| Length | 40 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |