15020062209 | Flexa
Hose fitting PG13.5 5010.128.013 Flexa
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2483 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.25 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2483 €
10 pcs.
3.9746 €
50 pcs.
3.7128 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale
Hose fitting PG13,5 5010.128.013 from Flexa
Straight metal safety fitting, PG 13.5 male thread, incl. inner sleeve, sealing ring made of TPE and O-ring made of NBR.
Hose inside diameter: 15.0 mm
Hose outside diameter: 19,0 mm
Material: brass, nickel-plated
Protection class: IP65
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG13.5 | |
| Material | PA | |
| Colour | black | |
| Length | 43.5 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |