15020055225 | Flexa
Straight hose screw fitting, M25, 28.5 mm, PA, IP66, black, (L) 47 mm, 15020055225
NCNR (non cancelable / non returnable)
Corresponding plastic quick-lock conduit fittings series RQG1-M and RQG1-P, type 5020.
With outer thread and faces for hexagonal wrench; Connecting thread: metric to EN 60423, or Pg to DIN 40430. Efficient mounting through one-piece screwed gland with push-in lock. Simple removal by sliding back the locking sleeve. Conical seal. Resistant against oil and gasoline. Free of halogen, silicon and cadmium. Material: polyamide (PA). Seal: TPE. Color: black or gray. Degree of protection: IP 66. Operating temperatures: –40 to +115 °C.
With metric thread, series RQG1-M, type 5020.
Technical attributes (type, connecting thread, conduit outer diameter (OD), dimension L, color): 5020.055.225, M 25 x 1.5, OD 28.5, L 47 mm, black
| Filter | Property | Value |
|---|---|---|
| Thread size | M25 | |
| Nominal width | 28.5 mm | |
| Material | PA | |
| Colour | black | |
| Length | 47 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |