15020051220 | Flexa

Hose screw fitting, M20, 18.5 mm, PA, IP66, black, 15020051220

Order No.: 91F0545
EAN: 4025113149763
MPN:
15020051220
5020.051.220
Series: RQW1-M
15020051220 Flexa Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7838 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
239.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
4.7838 €

Hose fitting, 15020051220, Flexa

Plastic connector, quick-type, elbow 90°, metric outer thread, integrated snap-in sleeve, conically sealed.

Features

  • Resistant against oil and benzine
  • Widely resistant to acids and solvents
  • Free of silicone, cadmium, halogen
Technical specifications
Filter Property Value
Thread size M20
Nominal width 18.5 mm
Material PA
Colour black
Degree of protection (IP) IP66
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15