15020049207 | Flexa
Straight hose screw fitting, PG7, 10 mm, PA, IP66, black, (L) 32.5 mm, 15020049207
NCNR (non cancelable / non returnable)
Corresponding plastic quick-lock conduit fittings series RQG1-P
With outer thread and faces for hexagonal wrench. Connecting thread: Pg to DIN 40430. Efficient mounting through one-piece screwed gland with push-in lock. Simple removal by sliding back the locking sleeve. Conical seal. Resistant against oil and gasoline. Free of halogen, silicon and cadmium.
Type: 5020.049.207
Connecting thread: Pg 7
Conduit outer diameter: 10 mm
Dimension L: 32,5 mm
Material: polyamide (PA)
Seal: TPE
Colour: black
Degree of protection: IP 66
Operating temperatures: - 40 bis +115 °C
| Filter | Property | Value |
|---|---|---|
| Thread size | PG7 | |
| Nominal width | 10 mm | |
| Material | PA | |
| Colour | black | |
| Length | 32.5 mm | |
| Degree of protection (IP) | IP66 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 115 °C |
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |