15010140021 | Flexa
Straight hose screw fitting, PG21, 27 mm, brass, nickel-plated, IP65, silver, (L) 40 mm, 15010140021
NCNR (non cancelable / non returnable)
Corresponding metal safety bushings, series US-P, type 5010.
With outer thread and surface for hexagonal wrench; Connecting thread: Pg to DIN 40430. High degree of protection against the ingress of dust and liquids, vibration-proof, resistant against tensile stress. Housing material: nickel-plated brass. Inner bushing: brass. Seal ring: TPE, O-ring: NBR. Degree of protection: IP 65. Operating temperatures: - 40 to +125 °C.
Typ: 5010.140.021
Anschlussgewinde: Pg 28
Passend für Schlauchaußendurchmesser: 27 mm
Maß B: 39 mm
Maß L: 40 mm
| Filter | Property | Value |
|---|---|---|
| Thread size | PG21 | |
| Nominal width | 27 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| Length | 40 mm | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Original Packaging | Carton with 25 pieces |
| Country of origin | DE |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |