15010130013 | Flexa
Straight hose screw fitting, PG13.5, 19 mm, brass, nickel-plated, IP54, silver, (L) 30 mm, 15010130013
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7219 € *
Standard delivery time from the manufacturer is: 2 Weeks
Hose screw connection, 5010.130.013, FLEXA
Metal connector, safety-type straight, outer thread incl. ferrule, sealing or brass trust collar [MSD] and O-ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG13.5 | |
| Nominal width | 19 mm | |
| Material | brass, nickel-plated | |
| Colour | silver | |
| Length | 30 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
| Original Packaging | Carton with 50 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |