16024048015 | Flexa
Energy guiding chain 1 m, PL4-48-15F
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
41.9832 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
41.98 € *
Price list
Quantity
Price per unit*
1 mtr.
41.9832 €
5 mtr.
38.9844 €
*incl. VAT plus shipping costs
Subject to prior sale
Guide chain, 1 6024 048 015, Flexa
Features
- Hinged to be opened manually – quick and easy
- Optimized wall thickness
- Interior ratio
- Economical
- Extended lifetime
Applications
- Automation
- Plant construction
- Doors
- Elevators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1 m | |
| Outer width | 60 mm | |
| Inner width | 48 mm | |
| Inner height | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |