16024038007 | Flexa
Energy guiding chain 1 m, PL4-38-7F
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
39.1153 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
39.12 € *
Price list
Quantity
Price per unit*
1 mtr.
39.1153 €
5 mtr.
36.3188 €
*incl. VAT plus shipping costs
Subject to prior sale
Guide chain, 1 6024 038 007, Flexa
Features
- Hinged to be opened manually – quick and easy
- Optimized wall thickness
- Interior ratio
- Economical
- Extended lifetime
Applications
- Automation
- Plant construction
- Doors
- Elevators
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Length | 1 m | |
| Outer width | 50 mm | |
| Inner width | 38 mm | |
| Inner height | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |