16154068000 | Flexa
Mounting bracket, with strain relief, (W) 80 mm, PA, black, for guide chains, 16154068000
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0789 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.08 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0789 €
10 pcs.
10.4244 €
50 pcs.
9.7699 €
100 pcs.
9.1273 €
*incl. VAT plus shipping costs
Subject to prior sale
Connector with strain, 1 6154 068 000, Flexa
Connector with strain, connection and fixation of the PL guide chains.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting bracket | |
| Version | with strain relief | |
| Suitable for | guide chains | |
| Width | 80 mm | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |