16154000202 | Flexa
Flat connection, PB4 R, PA, black, for guide chains PL, 16154000202
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7370 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
2.74 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7370 €
10 pcs.
2.5704 €
50 pcs.
2.4157 €
100 pcs.
2.2491 €
*incl. VAT plus shipping costs
Subject to prior sale
Flat connection, 1 6154 000 202, Flexa
Flat connector applied to fix the PL guide chains on the front side - radial side.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flat connection | |
| Version | PB4 R | |
| Suitable for | guide chains PL | |
| Colour | black | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 135 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |