15030020009 | Flexa
Tubing holders, (L x W x H) 27 x 20 x 25 mm, PA, gray, 15030020009
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9278 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.93 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9278 €
25 pcs.
1.8088 €
50 pcs.
1.6779 €
100 pcs.
1.5589 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubing clamp, 1 5030 020 009, Flexa
One-piece tubing clamp for medium and heavy applications with through hole for fastening by screws, ribbed fixing for strain relief, quick assembly, cover connected with integral hinge, assembly of varying sizes joined feasible and applicable in combination with C-profile bars.
Features
- Quick assembly by means of a film hinge
- Free of silicone, cadmium, halogen
- Fit for high mechanical stress
- Impact-resistant
Applications
- For medium and heavy duty applications
- Machine and plant constructions
- Insulated electrical installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Length | 27 mm | |
| Width | 20 mm | |
| Height | 25 mm | |
| Colour | gray | |
| Material | PA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |