15010023050 | Flexa
Hose grommet, (L x W) 48 x 60.2 mm, brass, nickel-plated, for protective hoses, 15010023050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
51.9435 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
51.94 € *
Price list
Quantity
Price per unit*
1 pcs.
51.9435 €
5 pcs.
46.7551 €
10 pcs.
43.2922 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding barbed fittings for conduit, series NIMS-M, type 5010.023.
With fixed connecting thread and hexagonal wrench faces, metric thread to EN 60423; Material: nickel-plated brass. Degree of protection: IP 64. Operating temperatures: –40 to +120 °C.
Technical attributes (type, connection thread, for tubing inner diameter, dimension B, dimension L): 5010.023.050, M 50 x 1.5, 40 mm, B 60.2, L 48 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | conduit olive | |
| Suitable for | protective hoses | |
| Length | 48 mm | |
| Width | 60.2 mm | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |