15010023032 | Flexa
Hose grommet, (L x W) 39 x 39 mm, brass, nickel-plated, for protective hoses, 15010023032
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.7865 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
27.79 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7865 €
5 pcs.
25.0138 €
10 pcs.
23.1574 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding barbed fittings for conduit, series NIMS-M, type 5010.023.
With fixed connecting thread and hexagonal wrench faces, metric thread to EN 60423; Material: nickel-plated brass. Degree of protection: IP 64. Operating temperatures: –40 to +120 °C.
Technical attributes (type, connection thread, for tubing inner diameter, dimension B, dimension L): 5010.023.032, M 32 x 1.5, 20 mm, B 39, L 39 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | conduit olive | |
| Suitable for | protective hoses | |
| Length | 39 mm | |
| Width | 39 mm | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |