15010023025 | Flexa
Hose grommet, (L x W) 29 x 30 mm, brass, nickel-plated, for protective hoses, 15010023025
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.2316 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
16.23 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2316 €
5 pcs.
14.6132 €
10 pcs.
13.5303 €
*incl. VAT plus shipping costs
Subject to prior sale
Corresponding barbed fittings for conduit, series NIMS-M, type 5010.023.
With fixed connecting thread and hexagonal wrench faces, metric thread to EN 60423; Material: nickel-plated brass. Degree of protection: IP 64. Operating temperatures: –40 to +120 °C.
Technical attributes (type, connection thread, for tubing inner diameter, dimension B, dimension L): 5010.023.025, M 25 x 1.5, 15 mm, B 30, L 29 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | conduit olive | |
| Suitable for | protective hoses | |
| Length | 29 mm | |
| Width | 30 mm | |
| Material | brass, nickel-plated | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |