15040542201 | Flexa
Tubing holders, with screw-on plate, max. bundle Ø 34.5 mm, PA, black, (L x W x H) 77 x 30 x 74 mm, 15040542201
Unit Price (€ / pc.)
26.3109 € *
Available: 2 pcs.
Total Price:
26.31 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3109 €
10 pcs.
22.6814 €
*incl. VAT plus shipping costs
Subject to prior sale
Tubing clamp system, 1 5040 542 201, Flexa
Rotatable tubing holder with screw-on plate / maximum mobility with red MOVE insert, especially for cobots and small industrial robots at slow and medium speeds in the field of robotics.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | tubing holders | |
| Version | with screw-on plate | |
| max. Bundle diameter | 34.5 mm | |
| Length | 77 mm | |
| Width | 30 mm | |
| Height | 74 mm | |
| Self-adhesive | No | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |