15040342201 | Flexa

Tubing holders, with screw-on plate, max. bundle Ø 21.2 mm, PA, black, (L x W x H) 77 x 30 x 74 mm, 15040342201

Order No.: 13H1613
EAN: 4070211005718
MPN:
15040342201
5040.342 201
Series: RQDR-AP
15040342201 Flexa Cable Holders Image 1
15040342201 Flexa Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
27.8698 € *
Available: 2 pcs.
Total Price:
27.87 € *
Price list
Quantity
Price per unit*
1 pcs.
27.8698 €
10 pcs.
24.0261 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubing clamp system, 1 5040 342 201, Flexa

Rotatable tubing holder with screw-on plate / maximum mobility with red MOVE insert, especially for cobots and small industrial robots at slow and medium speeds in the field of robotics.

Technical specifications
Filter Property Value
Product type tubing holders
Version with screw-on plate
max. Bundle diameter 21.2 mm
Length 77 mm
Width 30 mm
Height 74 mm
Self-adhesive No
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes