15040142200 | Flexa

Tubing holders, with velcro tape, max. bundle Ø 34.5 mm, PA, black, (L x W x H) 66 x 45 x 85 mm, 15040142200

Order No.: 13H1618
EAN: 4070211005763
MPN:
15040142200
5040.142 200
Series: RQDR-KB
15040142200 Flexa Cable Holders Image 1
15040142200 Flexa Cable Holders Image 2
Image may differ
Unit Price (€ / pc.)
38.1752 € *
Available: 2 pcs.
Total Price:
38.18 € *
Price list
Quantity
Price per unit*
1 pcs.
38.1752 €
10 pcs.
32.9154 €
*incl. VAT plus shipping costs
Subject to prior sale

Tubing clamp system, 1 5040 142 200, Flexa

Rotatable tubing holder with velcro fastening, rotatable velcro strap holder incl. 50 cm velcro strap / maximum mobility with red MOVE insert, specially designed for cobots and small industrial robots operating at slow and medium speeds in the field of robotics.

Technical specifications
Filter Property Value
Product type tubing holders
Version with velcro tape
max. Bundle diameter 34.5 mm
Length 66 mm
Width 45 mm
Height 85 mm
Self-adhesive No
Material PA
Colour black
Logistics
Property Value
Customs tariff number 39174000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes