14051701008 | Flexa
Metal braided sleeve, range 3-10 mm, silver, -50 to 250 °C, 14051701008
No longer in assortment
Unit Price (€ / mtr.)
5.831 € *
Available: 98 mtr.
Braided sleeve, 1 4051 701 008, Flexa
Wire braiding with PVC carrier conduit consisting of round braided tinned-copper wires with double crossed looping at the different braiding angles.
Features
- Easy pulling in of cables
- The PVC carrier hose can be used as an insertion tool
- The braiding becomes tight by stretching
- Protection from hot swarfs
- High shielding factor
Applications
- Cable bundling
- Machine and plant constructions
- Automotive
- Railway industry
- Shipbuilding
- Automation
- Electrical installations
- EMC applications
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Application range | 3-10 mm | |
| Colour | silver | |
| Material | copper, tin-plated | |
| Halogen free | No | |
| Optical Coverage | 85 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83079000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |