14050101017 | Flexa
Metal braided sleeve, inner Ø 15 mm, range 12-22 mm, silver, -50 to 250 °C, 14050101017
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.2832 € *
Available: 34 mtr.
Total Price:
6.28 € *
Price list
Quantity
Price per unit*
1 mtr.
6.2832 €
10 mtr.
6.0690 €
50 mtr.
5.8548 €
100 mtr.
5.6287 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire braid tubing series HG-EDU, type Flexa 4050.101.
Ultra-flexible, made of galvanized steel wire, round, braided, with double cross-over in the braid angles. Sturdy and flexible protection for cables, tubing, tubular products, etc. Axial braiding, can be pushed together to enable insertion and then stretched to tighten it; Operating temperatures: up to +300 °C.
Technical attributes (type, nominal width (RW), application range (AR)): 4050.101.017, RW 15 mm, AR 12 to 22 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Inner diameter | 15 mm | |
| Application range | 12-22 mm | |
| Colour | silver | |
| Material | steel, galvanized | |
| Halogen free | No | |
| Optical Coverage | >85 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | DE |
| Original Packaging | Reel with 50 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |