14050101013 | Flexa
Metal braided sleeve, inner Ø 10 mm, range 8-17 mm, silver, -50 to 250 °C, 14050101013
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.0571 € *
Available: 50 mtr.
Total Price:
6.06 € *
Price list
Quantity
Price per unit*
1 mtr.
6.0571 €
10 mtr.
5.8429 €
50 mtr.
5.6406 €
100 mtr.
5.4264 €
*incl. VAT plus shipping costs
Subject to prior sale
Wire braid tubing series HG-EDU, type Flexa 4050.101.
Ultra-flexible, made of galvanized steel wire, round, braided, with double cross-over in the braid angles. Sturdy and flexible protection for cables, tubing, tubular products, etc. Axial braiding, can be pushed together to enable insertion and then stretched to tighten it; Operating temperatures: up to +300 °C.
Technical attributes (type, nominal width (RW), application range (AR)): 4050.101.013, RW 10 mm, AR 8.0 to 17 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | metal braided sleeve | |
| Inner diameter | 10 mm | |
| Application range | 8-17 mm | |
| Colour | silver | |
| Material | steel, galvanized | |
| Halogen free | No | |
| Optical Coverage | >85 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
| Country of origin | DE |
| Original Packaging | Reel with 50 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |