10239602008 | Flexa
Plastic braided sleeve, inner Ø 4 mm, range 4-8 mm, black, halogen free, -50 to 175 °C, 10239602008
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.8568 € *
Available: 395 mtr.
Total Price:
0.86 € *
Price list
Quantity
Price per unit*
1 mtr.
0.8568 €
10 mtr.
0.8092 €
50 mtr.
0.7616 €
200 mtr.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Braid sleeving, 1 0239 602 008, Flexa
Wire braiding consisting of round braided monofiles with double-crossed looping at the different braiding angles.
Features
- Easy pulling in of cables even in case of long distances
- Resistant to abrasion
- Free of silicone, cadmium, halogen
- Resistance of fuel and mineral oils
- Self-extinguishing
- UV-resistant
Applications
- Cable bundling
- Machine and plant constructions
- Automotive
- Railway industry
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 4 mm | |
| Application range | 4-8 mm | |
| Colour | black | |
| Material | PET | |
| Halogen free | Yes | |
| Optical Coverage | 85 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 175 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |