10239601025 | Flexa
Plastic braided sleeve, inner Ø 15 mm, range 13-25 mm, gray, halogen free, -50 to 150 °C, 10239601025
Unit Price (€ / mtr.)
2.1539 € *
Available: 171 mtr.
Total Price:
2.15 € *
Price list
Quantity
Price per unit*
1 mtr.
2.1539 €
10 mtr.
2.0230 €
50 mtr.
1.8921 €
100 mtr.
1.7731 €
*incl. VAT plus shipping costs
Subject to prior sale
Plastic braid sleeving, self-extinguishing series HG-PET022, type Flexa 0239.601.
Hollow braid sleeving made of round PET mono-filament, with double crossover in the various braid angles, simple pulling of cable even across greater distances, abrasion-proof, free of cadmium and halogen, resistant against gasoline and mineral oils; Operating temperatures: –50 to +150 °C. Color: gray.
Technical attributes (type, rated width (RW), application range (AR)): 0239.601.025, RW 15 mm, AR 13 to 25 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 15 mm | |
| Application range | 13-25 mm | |
| Colour | gray | |
| Material | PET | |
| Halogen free | Yes | |
| Optical Coverage | 85 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
| Original Packaging | Reel with 100 meters |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |