10239601008 | Flexa
Plastic braided sleeve, inner Ø 4 mm, range 4-8 mm, gray, halogen free, -50 to 150 °C, 10239601008
NCNR (non cancelable / non returnable)
Plastic braid sleeving, self-extinguishing series HG-PET022, type Flexa 0239.601.
Hollow braid sleeving made of round PET mono-filament, with double crossover in the various braid angles, simple pulling of cable even across greater distances, abrasion-proof, free of cadmium and halogen, resistant against gasoline and mineral oils; Operating temperatures: –50 to +150 °C. Color: gray.
Technical attributes (type, rated width (RW), application range (AR)): 0239.601.008, RW 4.0 mm, AR 4.0 to 8.0 mm
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Inner diameter | 4 mm | |
| Application range | 4-8 mm | |
| Colour | gray | |
| Material | PET | |
| Halogen free | Yes | |
| Optical Coverage | 85 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
| Original Packaging | Reel with 200 meters |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |