10239202042 | Flexa
Plastic braided sleeve, range 28-42 mm, black, halogen free, -50 to 150 °C, 10239202042
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
6.7711 € *
Standard delivery time from the manufacturer is: 2 Weeks
Braided sleeve, 1 0239 202 042, Flexa
Braid consisting of round braided monofiles with double crossed looping at the different braiding angles.
Features
- Easy pulling in of cables
- The braiding becomes tight by stretching
- Oil and benzine resistant
- Widely resistent to solvents and acids
- Free of halogen
- Self-extinguishing
- Flame-resistant
Applications
- Cable bundling
- Machine and plant constructions
- Automotive
- Railway industry
- Shipbuilding
- Automation
- Electrical installations
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | plastic braided sleeve | |
| Application range | 28-42 mm | |
| Colour | black | |
| Material | PA | |
| Halogen free | Yes | |
| Optical Coverage | 85 % | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39173200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |